Part Details for BC368G by onsemi
Overview of BC368G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC368G
BC368G CAD Models
BC368G Part Data Attributes
|
BC368G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC368G
onsemi
Small Signal Plastic Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for BC368G
This table gives cross-reference parts and alternative options found for BC368G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC368G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC368 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC368G vs BC368 |
BC368 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | BC368G vs BC368 |
BC368-25ZL1 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | BC368G vs BC368-25ZL1 |
BC368 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC368G vs BC368 |
BC368-25-BP | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BC368G vs BC368-25-BP |
BC368-16 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368G vs BC368-16 |
BC368-AMMO | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368G vs BC368-AMMO |
BC368-25 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368G vs BC368-25 |
BC368-25-T/R | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368G vs BC368-25-T/R |
BC368 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | BC368G vs BC368 |