There are no models available for this part yet.
Overview of BB731S by TDK Micronas GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for BB731S by TDK Micronas GmbH
Part Data Attributes for BB731S by TDK Micronas GmbH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT SEMICONDUCTOR
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
DELIVERED IN MATCHED SETS
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
19.5
|
Diode Capacitance-Nom
|
3.35 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.03 µA
|
Reverse Test Voltage
|
28 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for BB731S
This table gives cross-reference parts and alternative options found for BB731S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB731S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB731S vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | BB731S vs 1SV214TPHR4 |
BBY31TRL13 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB731S vs BBY31TRL13 |
HVU308A | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | Hitachi Ltd | BB731S vs HVU308A |
BBY31,215 | BBY31 | NXP Semiconductors | BB731S vs BBY31,215 |
1SV254 | DIODE 15 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | BB731S vs 1SV254 |
SMV1142-011 | Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | BB731S vs SMV1142-011 |
ZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon | Diodes Incorporated | BB731S vs ZMV834B |
MA27V16 | Variable Capacitance Diode, Ultra High Frequency, 18.2pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN | Panasonic Electronic Components | BB731S vs MA27V16 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | BB731S vs SMV1213-011LF |