Part Details for BB641 by Siemens
Overview of BB641 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for BB641
BB641 CAD Models
BB641 Part Data Attributes:
|
BB641
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB641
Siemens
Variable Capacitance Diode, Very High Frequency, 69pF C(T), Silicon, SOD-323, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 22 | |
Diode Capacitance-Nom | 69 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB641
This table gives cross-reference parts and alternative options found for BB641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | BB641 vs BB664-02V |
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | BB641 vs UZC830BTC |
ISV261 | DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SSC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB641 vs ISV261 |
HVU358 | Variable Capacitance Diode, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | BB641 vs HVU358 |
MA337 | Variable Capacitance Diode, 39.295pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | BB641 vs MA337 |
KV1832E | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, URD, 2 PIN | TOKO Inc | BB641 vs KV1832E |
934047500335 | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB641 vs 934047500335 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BB641 vs BB669 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | BB641 vs SMV1213-011LF |
HVC306A | VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | BB641 vs HVC306A |