Part Details for BB02-TA051-K03-030001 by GradConn Ltd
Overview of BB02-TA051-K03-030001 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
10147603-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 17 Positions, Halogen Free, Natural Color |
Part Details for BB02-TA051-K03-030001
BB02-TA051-K03-030001 CAD Models
BB02-TA051-K03-030001 Part Data Attributes
|
BB02-TA051-K03-030001
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-TA051-K03-030001
GradConn Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE6T/POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BB02-TA051-K03-030001
This table gives cross-reference parts and alternative options found for BB02-TA051-K03-030001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-TA051-K03-030001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129380-905002C | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129380-905002C |
53375-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | BB02-TA051-K03-030001 vs 53375-0513 |
10129379-905001B | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129379-905001B |
10129379-905004BLF | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129379-905004BLF |
BB02-TA051-K03-010001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | BB02-TA051-K03-030001 vs BB02-TA051-K03-010001 |
10129379-905003T | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129379-905003T |
10129380-905002ALF | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129380-905002ALF |
69191-405HTLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BB02-TA051-K03-030001 vs 69191-405HTLF |
10129380-905002TLF | Board Connector | Amphenol FCi | BB02-TA051-K03-030001 vs 10129380-905002TLF |
10027011-505H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | BB02-TA051-K03-030001 vs 10027011-505H |