Part Details for BB02-TA051-K03-010001 by GradConn Ltd
Overview of BB02-TA051-K03-010001 by GradConn Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB02-TA051-K03-010001
BB02-TA051-K03-010001 CAD Models
BB02-TA051-K03-010001 Part Data Attributes
|
BB02-TA051-K03-010001
GradConn Ltd
Buy Now
Datasheet
|
Compare Parts:
BB02-TA051-K03-010001
GradConn Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GRADCONN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE6T/POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BB02-TA051-K03-010001
This table gives cross-reference parts and alternative options found for BB02-TA051-K03-010001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB02-TA051-K03-010001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129379-905002CLF | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129379-905002CLF |
69191-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | BB02-TA051-K03-010001 vs 69191-405H |
10027011-605H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | BB02-TA051-K03-010001 vs 10027011-605H |
10129379-905004C | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129379-905004C |
10129380-905002TLF | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129380-905002TLF |
10129379-905004B | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129379-905004B |
10129379-905003A | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129379-905003A |
10129379-905004T | Board Connector | Amphenol FCi | BB02-TA051-K03-010001 vs 10129379-905004T |
69191-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BB02-TA051-K03-010001 vs 69191-605 |
10087452-206HTLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | BB02-TA051-K03-010001 vs 10087452-206HTLF |