There are no models available for this part yet.
Overview of 10129380-905002ALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129380-905002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-906002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129380-905002ALF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10129380-905002ALF
|
Heilind Electronics | HEADER SR VT SMT 1X5-10129380- | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10129380-905002ALF
|
Interstate Connecting Components | HEADER SR VT SMT 1X5-10129380- | 0 |
|
Buy Now |
CAD Models for 10129380-905002ALF by Amphenol FCi
Part Data Attributes for 10129380-905002ALF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.095 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.5 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
HIGH TEMPERATURE THERMOPLASTIC
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.43 mm
|
Plating Thickness
|
1u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA; UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.3 N
|
Alternate Parts for 10129380-905002ALF
This table gives cross-reference parts and alternative options found for 10129380-905002ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129380-905002ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129380-905002C | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129380-905002C |
53375-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 10129380-905002ALF vs 53375-0513 |
10129379-905001B | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129379-905001B |
10129379-905004BLF | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129379-905004BLF |
BB02-TA051-K03-010001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 10129380-905002ALF vs BB02-TA051-K03-010001 |
10129379-905003T | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129379-905003T |
69191-405HTLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10129380-905002ALF vs 69191-405HTLF |
10129380-905002TLF | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129380-905002TLF |
10027011-505H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10129380-905002ALF vs 10027011-505H |
10129379-905004B | Board Connector | Amphenol FCi | 10129380-905002ALF vs 10129379-905004B |
Related Parts for 10129380-905002ALF
-
100R-JMDSS-G-1-TFHeaders and Edge Type Connectors
-
1727230Terminals and Terminal Blocks
-
CD5FC101JO3FFixed Capacitors
-
CRCW060349K9DHEAPFixed Resistors
-
MURA110T3GRectifier Diodes
-
GSB19110KEUTelecom and Datacom Connectors
-
IRL530NSTRLPBFPower Field-Effect Transistors
-
UA7805CKTTRLinear Regulator ICs
-
BSS123_R1_00001Small Signal Field-Effect Transistors