Part Details for BAV99WE6433 by Siemens
Overview of BAV99WE6433 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99WE6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-323 | 10000 |
|
$0.0195 / $0.0600 | Buy Now |
Part Details for BAV99WE6433
BAV99WE6433 CAD Models
BAV99WE6433 Part Data Attributes:
|
BAV99WE6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAV99WE6433
Siemens
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99WE6433
This table gives cross-reference parts and alternative options found for BAV99WE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99WE6433 vs BAV99W-T1 |
BAV99W | DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99WE6433 vs BAV99W |
BAV99W-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99WE6433 vs BAV99W-G |
BAV99W,135 | BAV99 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAV99WE6433 vs BAV99W,135 |
BAV99WT1G | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | BAV99WE6433 vs BAV99WT1G |
BAV99WE6327 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99WE6433 vs BAV99WE6327 |
BAV99W-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99WE6433 vs BAV99W-GT1 |
BAV99WT1 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99WE6433 vs BAV99WT1 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99WE6433 vs BAV99W |