Part Details for BAV99W-GT1 by Sensitron Semiconductors
Overview of BAV99W-GT1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99W-GT1
BAV99W-GT1 CAD Models
BAV99W-GT1 Part Data Attributes:
|
BAV99W-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99W-GT1
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99W-GT1
This table gives cross-reference parts and alternative options found for BAV99W-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99W-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99WE6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99W-GT1 vs BAV99WE6433 |
BAV99WT1G | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | BAV99W-GT1 vs BAV99WT1G |
BAV99-W | 0.15A, 70V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | Rectron Semiconductor | BAV99W-GT1 vs BAV99-W |
934026010135 | DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W-GT1 vs 934026010135 |
BAV99W,135 | BAV99 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAV99W-GT1 vs BAV99W,135 |
BAV99W,115 | BAV99 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAV99W-GT1 vs BAV99W,115 |
934026010115 | DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W-GT1 vs 934026010115 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99W-GT1 vs BAV99W-T1 |