Part Details for BAV99W-G by Sensitron Semiconductors
Overview of BAV99W-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99W-G
BAV99W-G CAD Models
BAV99W-G Part Data Attributes
|
BAV99W-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99W-G
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99W-G
This table gives cross-reference parts and alternative options found for BAV99W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99W,115 | BAV99 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAV99W-G vs BAV99W,115 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99W-G vs BAV99W |
BAV99WT1G | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | BAV99W-G vs BAV99WT1G |
934026010115 | DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAV99W-G vs 934026010115 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV99W-G vs BAV99W-T1 |
BAV99WE6327 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99W-G vs BAV99WE6327 |
BAV99WE6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99W-G vs BAV99WE6433 |
BAV99WT1 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99W-G vs BAV99WT1 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAV99W-G vs BAV99W |