Datasheets
BAV99WE6433 by:

Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN

Part Details for BAV99WE6433 by Infineon Technologies AG

Overview of BAV99WE6433 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV99WE6433

Part # Distributor Description Stock Price Buy
Quest Components 0.2 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-323 53929
  • 1 $0.0600
  • 7,408 $0.0195
  • 41,027 $0.0180
$0.0180 / $0.0600 Buy Now
Quest Components 0.2 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-323 8000
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
ComSIT USA SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon RoHS: Compliant Europe - 19760
RFQ

Part Details for BAV99WE6433

BAV99WE6433 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV99WE6433 Part Data Attributes

BAV99WE6433 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BAV99WE6433 Infineon Technologies AG Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4.5 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAV99WE6433

This table gives cross-reference parts and alternative options found for BAV99WE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV99-H Rectifier Diode, 2 Element, 0.125A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV99WE6433 vs BAV99-H
BAV99HMFHT116 Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, ROHM Semiconductor BAV99WE6433 vs BAV99HMFHT116
BAV99_R2_10001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAV99WE6433 vs BAV99_R2_10001
BAV99TA Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon Diodes Incorporated BAV99WE6433 vs BAV99TA
BAV99-G3-18 Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAV99WE6433 vs BAV99-G3-18
BAV99 Rectifier Diode, 2 Element, 0.25A, Silicon, YAGEO Corporation BAV99WE6433 vs BAV99
BAV99 Rectifier Diode, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) BAV99WE6433 vs BAV99
BAV99E6327 Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV99WE6433 vs BAV99E6327
BAV99-13 Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV99WE6433 vs BAV99-13
BAV99-T1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BAV99WE6433 vs BAV99-T1
Part Number Description Manufacturer Compare
SS13W Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor BAV99WE6433 vs SS13W
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors BAV99WE6433 vs 1N5620UV
1SS250TE85R DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components BAV99WE6433 vs 1SS250TE85R
1N4001CSM Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN TT Electronics Resistors BAV99WE6433 vs 1N4001CSM
BAT49B2 0.5A, 80V, SILICON, SIGNAL DIODE STMicroelectronics BAV99WE6433 vs BAT49B2
1SS250TE85L DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components BAV99WE6433 vs 1SS250TE85L
1N4001TA2B2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Nihon Inter Electronics Corporation BAV99WE6433 vs 1N4001TA2B2
BAV99-TP Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAV99WE6433 vs BAV99-TP
EFM104L Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN Rectron Semiconductor BAV99WE6433 vs EFM104L
1N4001GH02-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Rectron Semiconductor BAV99WE6433 vs 1N4001GH02-1

BAV99WE6433 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99WE6433 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99WE6433 by Infineon Technologies AG

  • Please alert me when BAV99WE6433 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99WE6433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99WE6433 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99WE6433 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99WE6433.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99WE6433 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: