Part Details for EFM104L by Rectron Semiconductor
Overview of EFM104L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFM104L
EFM104L CAD Models
EFM104L Part Data Attributes:
|
EFM104L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EFM104L
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EFM104L
This table gives cross-reference parts and alternative options found for EFM104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | EFM104L vs BAV99-7 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Surge Components Inc | EFM104L vs 1N4006SG |
1SS352TPHR2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | EFM104L vs 1SS352TPHR2 |
D1FS4 | Rectifier Diode, Schottky, 1 Element, 0.85A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EFM104L vs D1FS4 |
MA110 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | EFM104L vs MA110 |
Z50FF3 | Rectifier Diode, 1 Element, 0.36A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | EFM104L vs Z50FF3 |
HER108S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN | Taiwan Semiconductor | EFM104L vs HER108S |
D1F60-4063 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | EFM104L vs D1F60-4063 |
USD1140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | EFM104L vs USD1140 |
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | EFM104L vs BAV99TQ-13-F |