Part Details for BAV23S by Fairchild Semiconductor Corporation
Overview of BAV23S by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant |
250 In Stock |
|
$0.1780 / $0.7540 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 9390 |
|
$0.0439 / $0.2925 | Buy Now |
|
Bristol Electronics | 2991 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 2392 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 2048 |
|
$0.0960 / $0.3200 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 5951 |
|
$0.0585 / $0.3900 | Buy Now |
|
Rochester Electronics | BAV23 - Dual high-voltage switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.0274 / $0.0322 | Buy Now |
|
ComSIT USA | DUAL HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 623 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 250V 200MA SOT23 | 275000 |
|
$0.0480 / $0.0710 | Buy Now |
Part Details for BAV23S
BAV23S CAD Models
BAV23S Part Data Attributes:
|
BAV23S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV23S
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1004271 | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23S
This table gives cross-reference parts and alternative options found for BAV23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23S/T3 | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S vs BAV23S/T3 |
BAV23S | Rectifier Diode, 2 Element, 0.225A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV23S vs BAV23S |
BAV23S-T | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S vs BAV23S-T |
BAV23S | High Voltage General Purpose Diode, 3000-REEL | onsemi | BAV23S vs BAV23S |
BAV23S,215 | BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin | Nexperia | BAV23S vs BAV23S,215 |
BAV23S/G | Rectifier Diode | Nexperia | BAV23S vs BAV23S/G |
BAV23S | Rectifier Diode | Nexperia | BAV23S vs BAV23S |
BAV23ST/R | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S vs BAV23ST/R |
BAV23S-TP | Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAV23S vs BAV23S-TP |
BAV23STRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23S vs BAV23STRL13 |