-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage General Purpose Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0813
|
Newark | Diodes, Rectifiers - Arrays, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAV23S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0410 / $0.0640 | Buy Now |
DISTI #
78K5854
|
Newark | Small Signal Diode, 250V 200Ma Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A Rohs Compliant: Yes |Onsemi BAV23S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4315 |
|
$0.0410 | Buy Now |
DISTI #
67R2002
|
Newark | Diode, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAV23S RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
BAV23SFSCT-ND
|
DigiKey | DIODE ARRAY GP 250V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101876 In Stock |
|
$0.0276 / $0.2500 | Buy Now |
DISTI #
BAV23S
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, SOT-23, 3 Pins - Tape and Reel (Alt: BAV23S) RoHS: Compliant Min Qty: 55556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 258738 Partner Stock |
|
$0.0112 / $0.0133 | Buy Now |
DISTI #
78K5854
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, SOT-23, 3 Pins - Product that comes on tape, but is not reeled (Alt: 78K5854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 4315 Partner Stock |
|
$0.0980 / $0.3060 | Buy Now |
DISTI #
BAV23S
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, SOT-23, 3 Pins - Tape and Reel (Alt: BAV23S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20 Partner Stock |
|
RFQ | |
DISTI #
BAV23S
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, SOT-23, 3 Pins - Tape and Reel (Alt: BAV23S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0336 / $0.0384 | Buy Now |
DISTI #
512-BAV23S
|
Mouser Electronics | Small Signal Switching Diodes 250V 200mA RoHS: Compliant | 37739 |
|
$0.0320 / $0.2500 | Buy Now |
|
Future Electronics | BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 114000Reel |
|
$0.0313 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23S
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV23S
onsemi
High Voltage General Purpose Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236AB, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |