Part Details for BAV23S-13 by Diodes Incorporated
Overview of BAV23S-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV23S-13
BAV23S-13 CAD Models
BAV23S-13 Part Data Attributes
|
BAV23S-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV23S-13
Diodes Incorporated
Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV23S-13
This table gives cross-reference parts and alternative options found for BAV23S-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV23ST/R | NXP Semiconductors | Check for Price | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAV23S-13 vs BAV23ST/R |
BAV23S/G,215 | NXP Semiconductors | Check for Price | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | BAV23S-13 vs BAV23S/G,215 |
933947770185 | Nexperia | Check for Price | Rectifier Diode | BAV23S-13 vs 933947770185 |
933947770215 | NXP Semiconductors | Check for Price | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | BAV23S-13 vs 933947770215 |
BAV23STRL13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon | BAV23S-13 vs BAV23STRL13 |
933947770235 | Nexperia | Check for Price | Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB | BAV23S-13 vs 933947770235 |
BAV23S/G | Nexperia | Check for Price | Rectifier Diode | BAV23S-13 vs BAV23S/G |
BAV23SL99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | BAV23S-13 vs BAV23SL99Z |
BAV23S/T3 | NXP Semiconductors | Check for Price | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAV23S-13 vs BAV23S/T3 |