Part Details for BAV21 by Diotec Semiconductor AG
Overview of BAV21 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV21CT-ND
|
DigiKey | DIODE GEN PURP 200V 0.25A DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9732 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
637-BAV21
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, DO-35, 200V, 0.25A, 200C RoHS: Compliant | 13472 |
|
$0.0180 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - DO-35 - 200V - 200V - 0.25A RoHS: Compliant |
9870 In Stock 245000 Factory Stock |
|
$0.0103 / $0.0146 | Buy Now |
DISTI #
BAV21-DIO
|
TME | Diode: switching, THT, 200V, 0.25A, Ammo Pack, Ifsm: 5A, DO35, 500mW Min Qty: 25 | 83650 |
|
$0.0136 / $0.0341 | Buy Now |
|
Master Electronics | Small Signal Diode - DO-35 - 200V - 200V - 0.25A RoHS: Compliant |
9870 In Stock 245000 Factory Stock |
|
$0.0103 / $0.0146 | Buy Now |
|
New Advantage Corporation | Switching Diode 0,25A/200V DO35 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10683 |
|
$0.0181 | Buy Now |
Part Details for BAV21
BAV21 CAD Models
BAV21 Part Data Attributes:
|
BAV21
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV21
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV21
This table gives cross-reference parts and alternative options found for BAV21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21-35T/B | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21 vs BAV21-35T/B |
BAV21-T50R | High Voltage General Purpose Diode, DO-204AH (DO-35), 10000-REEL | onsemi | BAV21 vs BAV21-T50R |
BAV21T50R | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV21 vs BAV21T50R |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV21 vs BAV21 |
BAV21,113 | BAV20; BAV21 - General purpose diodes AXIAL 2-Pin | NXP Semiconductors | BAV21 vs BAV21,113 |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | BAV21 vs BAV21 |
933189210143 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21 vs 933189210143 |
BAV21 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV21 vs BAV21 |
BAV21T26R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV21 vs BAV21T26R |
BAV21.TR | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | BAV21 vs BAV21.TR |