There are no models available for this part yet.
Overview of BAV21 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BAV21-ND
|
DigiKey | DIODE GEN PURP 250V 250MA DO35 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
284729 In Stock |
|
$0.0300 | Buy Now | |
Bristol Electronics | Min Qty: 89 | 640 |
|
$0.0375 / $0.0563 | Buy Now | ||
Quest Components | Rectifier Diode, 250 Volt, DO-35 | 1475 |
|
$0.0302 / $0.0672 | Buy Now | ||
Quest Components | Rectifier Diode, 250 Volt, DO-35 | 512 |
|
$0.0250 / $0.0750 | Buy Now | ||
Rochester Electronics | BAV21 - High Voltage General Purpose Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0224 / $0.0263 | Buy Now | ||
Win Source Electronics | DIODE GEN PURP 250V 200MA DO35 / Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin DO-35 Bag | 92584 |
|
$0.0170 / $0.0260 | Buy Now |
CAD Models for BAV21 by Fairchild Semiconductor Corporation
Part Data Attributes for BAV21 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-35
|
Package Description
|
D2, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BAV21
This table gives cross-reference parts and alternative options found for BAV21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21-35B | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21 vs BAV21-35B |
BAV21-T50A | High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | BAV21 vs BAV21-T50A |
BAV21-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Diodes Incorporated | BAV21 vs BAV21-13 |
BAV21-35T/R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21 vs BAV21-35T/R |
BAV21_T50A | High Voltage General Purpose Diode, DO-204AH (DO-35) | onsemi | BAV21 vs BAV21_T50A |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | TDK Micronas GmbH | BAV21 vs BAV21 |
BAV21T50R | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV21 vs BAV21T50R |
BAV21_T50R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV21 vs BAV21_T50R |
BAV21T26A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV21 vs BAV21T26A |
BAV21 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV21 vs BAV21 |
Related Parts for BAV21
-
BAV99WRectifier Diodes
-
BZX55C12Zener Diodes
-
1206GC102KAT1AFixed Capacitors
-
SMDJ18CATransient Suppressors
-
BSP149L6327HTSA1Power Field-Effect Transistors
-
STM8S103K3T6CTRMicrocontrollers
-
KRL1220E-M-R150-F-T5Fixed Resistors
-
BD9C601EFJ-E2Switching Regulator or Controllers
-
BSS84P-E6327Small Signal Field-Effect Transistors