Filter Your Search
1 - 10 of 315 results
|
BAV21-TR
Vishay Intertechnologies
|
$0.0159 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||
|
BAV21WS-AQ
Diotec Semiconductor AG
|
$0.0181 | Yes | Active | RECTIFIER DIODE | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-09-28 | ||||||||||||||||||||||||||||||||||||||||
|
BAV21WS
Diotec Semiconductor AG
|
$0.0199 | Yes | Active | 200 mA | 1.25 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G2 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | PLASTIC PACKAGE-2 | compliant | Diotec | EAR99 | 2 | 8541.10.00.70 | ||||||||||||||||
|
BAV21
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | Diotec | EAR99 | 2 | 8541.10.00.70 | DO-35 | |||||||||||||
|
BAV21WS-E3-08
Vishay Intertechnologies
|
$0.0249 | Yes | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | EAR99 | 2 | 8541.10.00.70 | ||||||||||||
|
BAV21W-E3-08
Vishay Intertechnologies
|
$0.0252 | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | EAR99 | 2 | 8541.10.00.70 | ||||||||||||
|
BAV21W_R1_00001
PanJit Semiconductor
|
$0.0266 | Yes | Yes | Active | 200 mA | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | compliant | PANJIT | EAR99 | 2 | 8541.10.00.70 | |||||||||||||||||
|
BAV21WS-AU_R1_000A1
PanJit Semiconductor
|
$0.0295 | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 2 PIN | compliant | PANJIT | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV21W-AU_R1_000A1
PanJit Semiconductor
|
$0.0323 | Yes | Active | 200 mA | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | AEC-Q101 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-323, 3 PIN | compliant | PANJIT | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAV21W-TP
Micro Commercial Components
|
$0.0399 | Yes | Yes | Active | 250 mA | 1 V | 50 ns | 100 nA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 2 | 8541.10.00.70 |