Part Details for BAT54STA by Zetex / Diodes Inc
Overview of BAT54STA by Zetex / Diodes Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80579786
|
Verical | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2221 | Americas - 957000 |
|
$0.0289 | Buy Now |
DISTI #
66773542
|
Verical | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 27000 |
|
$0.0285 / $0.0360 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 4265 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1120 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 2780 |
|
RFQ | ||
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1020 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 4 |
|
$0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 431 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-23 | 1520 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for BAT54STA
BAT54STA CAD Models
BAT54STA Part Data Attributes:
|
BAT54STA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAT54STA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAT54STA
This table gives cross-reference parts and alternative options found for BAT54STA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54STA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SLT1 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, MINIATURE, 318-08, 3 PIN | Motorola Mobility LLC | BAT54STA vs BAT54SLT1 |
BAT54SPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, MINIATURE PACKAGE-3 | International Rectifier | BAT54STA vs BAT54SPBF |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54STA vs BAT54S |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, MINIATURE PACKAGE-3 | International Rectifier | BAT54STA vs BAT54S |
BAT54STC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | BAT54STA vs BAT54STC |
BAT54S-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, 30V V(RRM), Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54STA vs BAT54S-T1 |