Part Details for UBAT54C by Zetex / Diodes Inc
Overview of UBAT54C by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54C
UBAT54C CAD Models
UBAT54C Part Data Attributes:
|
UBAT54C
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UBAT54C
Zetex / Diodes Inc
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UBAT54C
This table gives cross-reference parts and alternative options found for UBAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBAT54CTA | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54C vs UBAT54CTA |
BAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Zetex / Diodes Inc | UBAT54C vs BAT54TA |
UBAT54ATC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54C vs UBAT54ATC |
UBAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54C vs UBAT54TA |
933742280215 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54C vs 933742280215 |
UBAT54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54C vs UBAT54CTC |
BAT54CPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | UBAT54C vs BAT54CPBF |
933976380215 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54C vs 933976380215 |
BAT54PBF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | UBAT54C vs BAT54PBF |
UBAT54TC | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54C vs UBAT54TC |