Part Details for UBAT54CTC by Zetex / Diodes Inc
Overview of UBAT54CTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54CTC
UBAT54CTC CAD Models
UBAT54CTC Part Data Attributes:
|
UBAT54CTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UBAT54CTC
Zetex / Diodes Inc
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UBAT54CTC
This table gives cross-reference parts and alternative options found for UBAT54CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | UBAT54CTC vs BAT54CPBF |
UBAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54CTC vs UBAT54 |
BAT54T | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-75, 3 PIN, Signal Diode | NXP Semiconductors | UBAT54CTC vs BAT54T |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | UBAT54CTC vs BAT54 |
BAT54-T1 | Rectifier Diode, Schottky, 1 Element, 0.3A, 30V V(RRM), Silicon, SMD, 3 PIN | Sensitron Semiconductors | UBAT54CTC vs BAT54-T1 |
UBAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54CTC vs UBAT54A |
BAT54D87Z | 0.2 A, 30 V, SILICON, SIGNAL DIODE, TO-236AB | Fairchild Semiconductor Corporation | UBAT54CTC vs BAT54D87Z |
933976370215 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54CTC vs 933976370215 |
BAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Zetex / Diodes Inc | UBAT54CTC vs BAT54TA |
933976380235 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54CTC vs 933976380235 |