Part Details for BAT54H,115 by NXP Semiconductors
Overview of BAT54H,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54H,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5730 |
|
RFQ | ||
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for BAT54H,115
BAT54H,115 CAD Models
BAT54H,115 Part Data Attributes:
|
BAT54H,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54H,115
NXP Semiconductors
BAT54H - Schottky barrier single diode in small SOD123F package SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54H,115
This table gives cross-reference parts and alternative options found for BAT54H,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54H,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54H,115 | BAT54H - Schottky barrier single diode in small SOD123F package@en-us SOD-123 2-Pin | Nexperia | BAT54H,115 vs BAT54H,115 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT54H,115 vs BAT54H-G |
BAT54H | 0.2A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54H,115 vs BAT54H |
BAT54HT1G | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | Fairchild Semiconductor Corporation | BAT54H,115 vs BAT54HT1G |
BAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT54H,115 vs BAT54HT1G |