Filter Your Search
1 - 2 of 2 results
|
BAT54H,115
Nexperia
|
$0.0656 | Yes | Active | 200 mA | 375 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||
|
BAT54H,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 800 mV | 2 µA | 375 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.70 |