-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54H - Schottky barrier single diode in small SOD123F package@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2956
|
Newark | Schottky Diode, Single, 30V, Sod-123F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT54H,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5480 |
|
$0.0530 / $0.2110 | Buy Now |
DISTI #
93X3835
|
Newark | Schottky Diode, Single, 30V, Sod-123F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT54H,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
1727-3569-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140450 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
BAT54H,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAT54H,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2283000 |
|
$0.0428 | Buy Now |
DISTI #
BAT54H,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAT54H,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
BAT54H,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: BAT54H,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
771-BAT54H-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54H/SOD123F/SOD2 RoHS: Compliant | 37714 |
|
$0.0230 / $0.2500 | Buy Now |
DISTI #
V72:2272_06513008
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2597 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 33127 |
|
$0.0198 / $0.0385 | Buy Now |
DISTI #
E02:0323_00162267
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 18000 |
|
$0.0250 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 225000Reel |
|
$0.0213 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54H,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54H,115
Nexperia
BAT54H - Schottky barrier single diode in small SOD123F package@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54H,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54H,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAT54H,115 vs BAT54H |
934059278115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAT54H,115 vs 934059278115 |