Part Details for BAS70LP-TP by Micro Commercial Components
Overview of BAS70LP-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70LP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6480 |
|
RFQ |
Part Details for BAS70LP-TP
BAS70LP-TP CAD Models
BAS70LP-TP Part Data Attributes:
|
BAS70LP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70LP-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS70LP-TP
This table gives cross-reference parts and alternative options found for BAS70LP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70LP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70/G | Rectifier Diode | Nexperia | BAS70LP-TP vs BAS70/G |
BAS70L2-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70LP-TP vs BAS70L2-TP-HF |
SCS70DSTN-C | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, WBFBP-02C, 2 PIN | Secos Corporation | BAS70LP-TP vs SCS70DSTN-C |
BAS70H,115 | BAS70H - General-purpose Schottky diode@en-us SOD-123 2-Pin | Nexperia | BAS70LP-TP vs BAS70H,115 |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70LP-TP vs BAS70E6433HTMA1 |
NSVR0170HT1G | 70V, 100mA Schottky Barrier Diode Series in X2DFNW2 70V/100mA Schottky Diode SOD-323, AECQ, 3000-REEL, Automotive Qualified | onsemi | BAS70LP-TP vs NSVR0170HT1G |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS70LP-TP vs NSVBAS70LT1G |
BAS70-02L | Mixer Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | BAS70LP-TP vs BAS70-02L |
NSVR0170DT1G | SIGNAL DIODE | onsemi | BAS70LP-TP vs NSVR0170DT1G |
BAS70 | Rectifier Diode, | Surge Components Inc | BAS70LP-TP vs BAS70 |