Part Details for BAS70-02L by Infineon Technologies AG
Overview of BAS70-02L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-02L
BAS70-02L CAD Models
BAS70-02L Part Data Attributes
|
BAS70-02L
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAS70-02L
Infineon Technologies AG
Mixer Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 15000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70-02L
This table gives cross-reference parts and alternative options found for BAS70-02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70-02L vs BAS70W |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70-02L vs BAS70E |
SCS70DSTN | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, WBFBP-02C, 2 PIN | Secos Corporation | BAS70-02L vs SCS70DSTN |
BAS7002WH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS70-02L vs BAS7002WH6327XTSA1 |
BAS70L2-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70-02L vs BAS70L2-TP-HF |
LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS70-02L vs LBAS70LT1G |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70-02L vs BAS70L2-TP |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70-02L vs BAS70W-T |
GSBAS70WS | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70-02L vs GSBAS70WS |
BAS70L,315 | BAS70L - General-purpose Schottky diode@en-us DFN 2-Pin | Nexperia | BAS70-02L vs BAS70L,315 |