Part Details for BAS70L2-TP-HF by Micro Commercial Components
Overview of BAS70L2-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70L2-TP-HF
BAS70L2-TP-HF CAD Models
BAS70L2-TP-HF Part Data Attributes
|
BAS70L2-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70L2-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for BAS70L2-TP-HF
This table gives cross-reference parts and alternative options found for BAS70L2-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70L2-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70L2-TP-HF vs BAS70W |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70L2-TP-HF vs BAS70E |
SCS70DSTN | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, WBFBP-02C, 2 PIN | Secos Corporation | BAS70L2-TP-HF vs SCS70DSTN |
BAS7002WH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BAS70L2-TP-HF vs BAS7002WH6327XTSA1 |
LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS70L2-TP-HF vs LBAS70LT1G |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | BAS70L2-TP-HF vs BAS70L2-TP |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70L2-TP-HF vs BAS70W-T |
GSBAS70WS | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70L2-TP-HF vs GSBAS70WS |
BAS70-02L | Mixer Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | BAS70L2-TP-HF vs BAS70-02L |
BAS70L,315 | BAS70L - General-purpose Schottky diode@en-us DFN 2-Pin | Nexperia | BAS70L2-TP-HF vs BAS70L,315 |