BAS70-05W
Description: Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3

Overview of BAS70-05W by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS70-05W by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS70-05W by Infineon Technologies AG

BAS70-05W
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOT-323, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Infineon
Additional Feature
TR, 7 INCH: 3000
Application
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
2 pF
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.1 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAS70-05W
    Infineon Technologies AG
    Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for BAS70-05W

This table gives cross-reference parts and alternative options found for BAS70-05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS70-05WE6433 Mixer Diode, Silicon, SMD, 3 PIN Infineon Technologies AG BAS70-05W vs BAS70-05WE6433
Part Number Description Manufacturer Compare
HSMS-2852#T30G SILICON, UHF-C BAND, MIXER DIODE Avago Technologies BAS70-05W vs HSMS-2852#T30G
HSMS-2822L32 SILICON, MIXER DIODE Avago Technologies BAS70-05W vs HSMS-2822L32
HSMS-2802L30G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies BAS70-05W vs HSMS-2802L30G
MA4CS102C Rectifier Diode, MACOM BAS70-05W vs MA4CS102C
MA4E1245KERT3 Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 MACOM BAS70-05W vs MA4E1245KERT3
SMS7621-005LF Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAS70-05W vs SMS7621-005LF
PMBD353-T SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors BAS70-05W vs PMBD353-T
HSMS-2802T32 SILICON, MIXER DIODE Avago Technologies BAS70-05W vs HSMS-2802T32
SMS3922-001 Mixer Diode, Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAS70-05W vs SMS3922-001
HSMS-2824-TR2G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited BAS70-05W vs HSMS-2824-TR2G

Related Parts for BAS70-05W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-05W by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-05W by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAS70-05W would you like to use for your alert(s)?
  • Please alert me when BAS70-05W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70-05W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-05W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70-05W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-05W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-05W by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: