BAS70-05W vs SMS3922-001 feature comparison

BAS70-05W Infineon Technologies AG

Buy Now

SMS3922-001 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SKYWORKS SOLUTIONS INC
Package Description SOT-323, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.60
Samacsys Manufacturer Infineon
Additional Feature TR, 7 INCH: 3000
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Capacitance-Max 2 pF 1.03 pF
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE MIXER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Power Dissipation-Max 0.25 W 0.125 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 6 2

Compare BAS70-05W with alternatives

Compare SMS3922-001 with alternatives