Part Details for BAS29 by Fairchild Semiconductor Corporation
Overview of BAS29 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2330 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 11968 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 120V V(RRM) | 1864 |
|
$0.0300 / $0.1500 | Buy Now |
|
Rochester Electronics | BAS29 - Rectifier Diode, 0.2A, 120V RoHS: Compliant Status: Active Min Qty: 1 | 258 |
|
$0.0267 / $0.0314 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE CONTROLLED AVALANCHE (DOUBLE) DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB RoHS: Compliant | Europe - 9000 |
|
RFQ |
Part Details for BAS29
BAS29 CAD Models
BAS29 Part Data Attributes:
|
BAS29
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS29
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS29
This table gives cross-reference parts and alternative options found for BAS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS29212 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29 vs BAS29212 |
BAS29235 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29 vs BAS29235 |
BAS29-T | DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS29 vs BAS29-T |
BAS29T/R | Rectifier Diode | Nexperia | BAS29 vs BAS29T/R |
BAS29T/R | DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS29 vs BAS29T/R |
BAS29,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin | Nexperia | BAS29 vs BAS29,215 |
BAS29,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS29 vs BAS29,215 |