Part Details for BAS29 by JGD Semiconductors Co Ltd
Overview of BAS29 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS29
BAS29 CAD Models
BAS29 Part Data Attributes
|
BAS29
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS29
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 120V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for BAS29
This table gives cross-reference parts and alternative options found for BAS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD1001TR13 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Central Semiconductor Corp | BAS29 vs CMPD1001TR13 |
BAS29-T | Rectifier Diode | Nexperia | BAS29 vs BAS29-T |
933723180215 | Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS29 vs 933723180215 |
BAS29 | Rectifier Diode | Nexperia | BAS29 vs BAS29 |
BAS29D87Z | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS29 vs BAS29D87Z |
BAS29235 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29 vs BAS29235 |
BAS29TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS29 vs BAS29TRL |
CMPD1001TR | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BAS29 vs CMPD1001TR |
CMPD1001BK | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, | Central Semiconductor Corp | BAS29 vs CMPD1001BK |
BAS29 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS29 vs BAS29 |