Part Details for BAR65-02W by Siemens
Overview of BAR65-02W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAR65-02W
BAR65-02W CAD Models
BAR65-02W Part Data Attributes
|
BAR65-02W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR65-02W
Siemens
Pin Diode, 30V V(BR), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.95 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAR65-02W
This table gives cross-reference parts and alternative options found for BAR65-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR65-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1322-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | BAR65-02W vs SMP1322-079 |
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | BAR65-02W vs MA4P277-1141 |
1SV264 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Electric Co Ltd | BAR65-02W vs 1SV264 |
MA4P789ST | 50V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | BAR65-02W vs MA4P789ST |
BAR64-03W | Pin Diode, Silicon | Siemens | BAR65-02W vs BAR64-03W |
1SV294 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | BAR65-02W vs 1SV294 |
SMP1321-01 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | BAR65-02W vs SMP1321-01 |
HVM14S | Pin Diode, 50V V(BR), Silicon, MPAK-3 | Hitachi Ltd | BAR65-02W vs HVM14S |
1SV315 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | BAR65-02W vs 1SV315 |
MA4P7438-287T | PIN DIODE,SINGLE,200V V(BR),SOT-23 | TE Connectivity | BAR65-02W vs MA4P7438-287T |