Datasheets
SMP1322-079 by:

Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN

Part Details for SMP1322-079 by Alpha Industries

Overview of SMP1322-079 by Alpha Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for SMP1322-079

SMP1322-079 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMP1322-079 Part Data Attributes:

SMP1322-079 Alpha Industries
Buy Now Datasheet
Compare Parts:
SMP1322-079 Alpha Industries Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC
Part Package Code SC-79
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SWITCHING
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 1.5 Ω
Diode Type PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-F2
Minority Carrier Lifetime-Nom 0.4 µs
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for SMP1322-079

This table gives cross-reference parts and alternative options found for SMP1322-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1322-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMP1322-079 Pin Diode, 50V V(BR), Silicon, PLASTIC, SC-79, 2 PIN Skyworks Solutions Inc SMP1322-079 vs SMP1322-079
SMP1322-079LF Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN Skyworks Solutions Inc SMP1322-079 vs SMP1322-079LF
Part Number Description Manufacturer Compare
SMP1340-001 Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN Alpha Industries SMP1322-079 vs SMP1340-001
HVM187STL-E 60V, SILICON, PIN DIODE Renesas Electronics Corporation SMP1322-079 vs HVM187STL-E
BAR64-04W Pin Diode, 200V V(BR), Silicon, SOT-323, 3 PIN Siemens SMP1322-079 vs BAR64-04W
MA4P274-287T SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN TE Connectivity SMP1322-079 vs MA4P274-287T
1SV267 Pin Diode, 50V V(BR), Silicon, CP, 3 PIN SANYO Electric Co Ltd SMP1322-079 vs 1SV267
HVC133 Pin Diode, 30V V(BR), UFP, 2 PIN Hitachi Ltd SMP1322-079 vs HVC133
HVM14TR-E 50V, SILICON, PIN DIODE Renesas Electronics Corporation SMP1322-079 vs HVM14TR-E
HVC135 Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN Hitachi Ltd SMP1322-079 vs HVC135
HVC135 SILICON, PIN DIODE, UFP, 2 PIN Renesas Electronics Corporation SMP1322-079 vs HVC135
SMP1304-001 Pin Diode, Silicon Alpha Industries SMP1322-079 vs SMP1304-001

SMP1322-079 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP1322-079 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP1322-079 by Alpha Industries

  • Please alert me when SMP1322-079 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMP1322-079 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP1322-079 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMP1322-079 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP1322-079.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP1322-079 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: