Part Details for MA4P277-1141 by TE Connectivity
Overview of MA4P277-1141 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4P277-1141
MA4P277-1141 CAD Models
MA4P277-1141 Part Data Attributes
|
MA4P277-1141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P277-1141
TE Connectivity
SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 6 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA4P277-1141
This table gives cross-reference parts and alternative options found for MA4P277-1141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P277-1141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1307-011 | Pin Diode, Silicon | Alpha Industries | MA4P277-1141 vs SMP1307-011 |
HVD142 | Pin Diode, Silicon, SFP, 2 PIN | Hitachi Ltd | MA4P277-1141 vs HVD142 |
SMP1352-005 | Pin Diode, Silicon | Alpha Industries | MA4P277-1141 vs SMP1352-005 |
HVC133 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | MA4P277-1141 vs HVC133 |
HVM14S | Pin Diode, 50V V(BR), Silicon, MPAK-3 | Hitachi Ltd | MA4P277-1141 vs HVM14S |
MA4P278-287 | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | MA4P277-1141 vs MA4P278-287 |
BAR64 | Pin Diode, Silicon, SOT-23, 3 PIN | Siemens | MA4P277-1141 vs BAR64 |
1SV233 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | MA4P277-1141 vs 1SV233 |
HVU187TRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | MA4P277-1141 vs HVU187TRF |
HVC145 | Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN | Hitachi Ltd | MA4P277-1141 vs HVC145 |