Part Details for BA6898S by ROHM Semiconductor
Overview of BA6898S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA6898S
BA6898S CAD Models
BA6898S Part Data Attributes
|
BA6898S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6898S
ROHM Semiconductor
CD Motor Driver, 4 Channel, PDIP32, SDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3/e2 | |
Length | 28 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Nom | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for BA6898S
This table gives cross-reference parts and alternative options found for BA6898S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6898S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6519FS | CD Motor Driver, 4 Channel, PDSO32, SSOP-32 | ROHM Semiconductor | BA6898S vs BH6519FS |
SSI32R5111M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R5111M-8CW |
SSI32R528R-8W | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R528R-8W |
SSI32R5111M-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R5111M-8CL |
SSI32R5111R-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R5111R-8CW |
SSI32R512-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R512-8CW |
ML502-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | BA6898S vs ML502-8CS |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | BA6898S vs SSI32R511-8F |
ML502R-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | BA6898S vs ML502R-8CS |
SSI32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | BA6898S vs SSI32R516RM-8CW |