Part Details for SSI32R512-8CW by Silicon Systems Inc
Overview of SSI32R512-8CW by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI32R512-8CW
SSI32R512-8CW CAD Models
SSI32R512-8CW Part Data Attributes
|
SSI32R512-8CW
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R512-8CW
Silicon Systems Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | SOP, SOP32,.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SSI32R512-8CW
This table gives cross-reference parts and alternative options found for SSI32R512-8CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R512-8CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32R512-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs 32R512-8CW |
32R2103R-8CGT32R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | SSI32R512-8CW vs 32R2103R-8CGT32R |
32R516M-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs 32R516M-8CW |
SSI32R529R-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs SSI32R529R-8CW |
32R2202X-6CGT32R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP32 | SSI32R512-8CW vs 32R2202X-6CGT32R |
BA6612KVP | ROHM Semiconductor | Check for Price | Read/Write Amplifier Circuit, PQFP32, QFP-32 | SSI32R512-8CW vs BA6612KVP |
ML511RCS-8 | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | SSI32R512-8CW vs ML511RCS-8 |
SSI32R512RM-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs SSI32R512RM-8CW |
32R512M-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs 32R512M-8CW |
SSI32R501R-8CW | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | SSI32R512-8CW vs SSI32R501R-8CW |