Part Details for BA595 by Siemens
Overview of BA595 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon PIN Diode | 1200 |
|
RFQ |
Part Details for BA595
BA595 CAD Models
BA595 Part Data Attributes:
|
BA595
Siemens
Buy Now
Datasheet
|
Compare Parts:
BA595
Siemens
Pin Diode, 50V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Nom | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 1.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA595
This table gives cross-reference parts and alternative options found for BA595. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA595, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-001 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | BA595 vs SMP1340-001 |
HVD136 | Pin Diode, 65V V(BR), SFP, 2 PIN | Hitachi Ltd | BA595 vs HVD136 |
SMP1304-005 | Pin Diode, Silicon | Alpha Industries | BA595 vs SMP1304-005 |
MA4P278-287 | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | BA595 vs MA4P278-287 |
BAR64 | Pin Diode, Silicon, SOT-23, 3 PIN | Siemens | BA595 vs BAR64 |
SMP1352-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | BA595 vs SMP1352-079 |
SMP1321-011 | Pin Diode, Silicon | Alpha Industries | BA595 vs SMP1321-011 |
1SV246 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | BA595 vs 1SV246 |
HVC142 | Pin Diode, Silicon, UFP, 2 PIN | Hitachi Ltd | BA595 vs HVC142 |
HVD145 | Pin Diode, 60V V(BR), Silicon, SFP, 2 PIN | Hitachi Ltd | BA595 vs HVD145 |