B84143-B1000-S20
Description: 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE

Overview of B84143-B1000-S20 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G88MPB10002C1EU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY
G886B10001TEU Amphenol Communications Solutions Wafer 1.5mm Pitch STR Surfacemount, 1x10Pin, Matte Tin, NY9T, COLOR-CREAM
G88MPB10002CEU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY

CAD Models for B84143-B1000-S20 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B84143-B1000-S20 by TDK Epcos

B84143-B1000-S20
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Approvals
UL; CUL
Filter Type
THREE PHASE EMI FILTER
Height
166 mm
High Pot
2690 V
Leakage Current-Max
20 mA
Length
350 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
1000 A
Rated Voltage
530 V
Width
250 mm
Want to compare parts?
  1. B84143-B1000-S20
    TDK Epcos
    530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
    VS

Alternate Parts for B84143-B1000-S20

This table gives cross-reference parts and alternative options found for B84143-B1000-S20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143-B1000-S20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B84143B1000S020 Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE TDK Corporation B84143-B1000-S20 vs B84143B1000S020
B84143B1000S020 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84143B1000S020
Part Number Description Manufacturer Compare
B84143-A180-R21 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84143-A180-R21
B84143-A16-R105 Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 TDK Corporation B84143-B1000-S20 vs B84143-A16-R105
B84261C0025E011 250V, 50/60Hz, THREE PHASE EMI FILTER TDK Epcos B84143-B1000-S20 vs B84261C0025E011
B84131M0001H135 Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84131M0001H135
B84299K0067 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84299K0067
B84143-B36-R112 Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84143-B36-R112
B84143-B36-R110 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84143-B36-R110
B84143-B400-S20 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84143-B400-S20
B84143-B180-S24 Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE TDK Corporation B84143-B1000-S20 vs B84143-B180-S24
B84144-A80-R Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143-B1000-S20 vs B84144-A80-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84143-B1000-S20 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84143-B1000-S20 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84143-B1000-S20 would you like to use for your alert(s)?
  • Please alert me when B84143-B1000-S20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84143-B1000-S20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84143-B1000-S20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84143-B1000-S20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84143-B1000-S20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84143-B1000-S20 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: