-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143B1000S020
|
Avnet Americas | 3-LINE EMC FILTER 1000A 310/530V - Boxed Product (Development Kits) (Alt: B84143B1000S020) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$2,152.8167 | Buy Now |
DISTI #
B84143B1000S020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1000A 530VAC/310VAC Screw Chassis Mount - Boxed Product (Development Kits) (Alt: B84143B1000S020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$2,152.8167 | Buy Now |
DISTI #
871-B84143B1000S20
|
Mouser Electronics | Power Line Filters 1000A 530/310V 3-LINE RoHS: Compliant | 1 |
|
$1,483.8500 | Buy Now |
DISTI #
B84143B1000S020
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 1000A 530VAC/310VAC Screw Chassis Mount (Alt: B84143B1000S020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143B1000S020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143B1000S020
TDK Corporation
Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 166 mm | |
High Pot | 2690 V | |
Leakage Current-Max | 20 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1000 A | |
Rated Voltage | 530 V | |
Width | 250 mm |
This table gives cross-reference parts and alternative options found for B84143B1000S020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B1000S020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143B1000S020 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B1000S020 vs B84143B1000S020 |