B84143-B1000-S20 vs B84144-A80-R feature comparison

B84143-B1000-S20 TDK Epcos

Buy Now Datasheet

B84144-A80-R TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant unknown
Approvals UL; CUL UL; CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 166 mm 141 mm
High Pot 2690 V 2550 V
Leakage Current-Max 20 mA 6 mA
Length 350 mm 221 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 1000 A 80 A
Rated Voltage 530 V 250 V
Width 250 mm
Base Number Matches 1 1
Package Description METAL PACKAGE

Compare B84143-B1000-S20 with alternatives

Compare B84144-A80-R with alternatives