-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7820
|
Newark | Filter, 1-Phase, 3A, 250V, Chassis Rohs Compliant: Yes |Epcos B84113H0000M030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$32.5000 / $35.5100 | Buy Now |
DISTI #
09AK0888
|
Newark | Single Phase Emi Filter, 250V, 50/60Hzhz |Epcos B84113H0000M030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $32.6100 | Buy Now |
DISTI #
495-75252-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$23.1434 / $30.8000 | Buy Now |
DISTI #
B84113H0000M030
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 3A Min Qty: 24 | 0 |
|
$25.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84113H0000M030
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84113H0000M030
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | MEDICAL VERSION | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 2 mA | |
Length | 63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52 mm |
This table gives cross-reference parts and alternative options found for B84113H0000M030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84113H0000M030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84113C0000L030 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84113H0000M030 vs B84113C0000L030 |
B84113-C-A30 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84113H0000M030 vs B84113-C-A30 |
B84113-C-K30 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84113H0000M030 vs B84113-C-K30 |
B84113-C-L30 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84113H0000M030 vs B84113-C-L30 |
B84113-C-B30 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84113H0000M030 vs B84113-C-B30 |