Part Details for B84113-C-A30 by TDK Corporation
Overview of B84113-C-A30 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for B84113-C-A30
B84113-C-A30 CAD Models
B84113-C-A30 Part Data Attributes
|
B84113-C-A30
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84113-C-A30
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |
Alternate Parts for B84113-C-A30
This table gives cross-reference parts and alternative options found for B84113-C-A30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84113-C-A30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84113-C-K30 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84113-C-A30 vs B84113-C-K30 |
B84113-C-L30 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84113-C-A30 vs B84113-C-L30 |
B84113-C-K30 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84113-C-A30 vs B84113-C-K30 |
B84113-C-B30 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84113-C-A30 vs B84113-C-B30 |
B84113C0000L030 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84113-C-A30 vs B84113C0000L030 |