B84113H0000M030
vs
B84113-C-A30
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
MEDICAL VERSION
|
TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS
|
Approvals |
UL; CUL; ENEC-10
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
38 mm
|
38.1 mm
|
High Pot |
2500 V
|
2700 V
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Length |
63 mm
|
63.5 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
52 mm
|
50.8 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
METAL PACKAGE
|
|
|
|
Compare B84113H0000M030 with alternatives
Compare B84113-C-A30 with alternatives