-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72225S4151K101
|
Avnet Americas | Var MOV 150VAC/200VDC 20000A 240V Radial Bulk - Bulk (Alt: B72225S4151K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6056 | Buy Now |
DISTI #
871-B72225S4151K101
|
Mouser Electronics | Varistors 150VAC 10% 25mm SuperioR RoHS: Compliant | 0 |
|
$2.0600 / $3.2600 | Order Now |
DISTI #
B72225S4151K101
|
Avnet Abacus | Var MOV 150VAC/200VDC 20000A 240V Radial Bulk (Alt: B72225S4151K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001784242
|
Chip1Stop | Varistors RoHS: Compliant | 512 |
|
$2.8900 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225S4151K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72225S4151K101
TDK Corporation
Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 215 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 27.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for B72225S4151K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72225S4151K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZOV150J23M | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150J23M |
ZOV150S23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150S23ME |
ZOV150S23E | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150S23E |
ZOV150M23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150M23ME |
ZOV150J23E | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150J23E |
ZOV150M23E | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150M23E |
ZOV150L23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150L23ME |
ZOV150L23M | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225S4151K101 vs ZOV150L23M |