Part Details for ZOV150J23M by SEI Stackpole Electronics Inc
Overview of ZOV150J23M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZOV150J23M
ZOV150J23M CAD Models
ZOV150J23M Part Data Attributes
|
ZOV150J23M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZOV150J23M
SEI Stackpole Electronics Inc
Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 215 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 200 V |
Alternate Parts for ZOV150J23M
This table gives cross-reference parts and alternative options found for ZOV150J23M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZOV150J23M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72225T4151K101 | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ZOV150J23M vs B72225T4151K101 |
ZOV150J23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150J23M vs ZOV150J23ME |
ZOV150M23E | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150J23M vs ZOV150M23E |
ZOV150M23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150J23M vs ZOV150M23ME |
ZOV150M23M | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150J23M vs ZOV150M23M |