Part Details for ZOV150M23E by SEI Stackpole Electronics Inc
Overview of ZOV150M23E by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZOV150M23E
ZOV150M23E CAD Models
ZOV150M23E Part Data Attributes
|
ZOV150M23E
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZOV150M23E
SEI Stackpole Electronics Inc
Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 215 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 200 V |
Alternate Parts for ZOV150M23E
This table gives cross-reference parts and alternative options found for ZOV150M23E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZOV150M23E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72225T4151K101 | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ZOV150M23E vs B72225T4151K101 |
ZOV150J23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150M23E vs ZOV150J23ME |
ZOV150M23ME | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150M23E vs ZOV150M23ME |
ZOV150M23M | Varistor, 200V, 215J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | ZOV150M23E vs ZOV150M23M |