Part Details for B6019T by Pulse Electronics Corporation
Overview of B6019T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B6019T
B6019T CAD Models
B6019T Part Data Attributes:
|
B6019T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B6019T
Pulse Electronics Corporation
Tip/Ring Filter, 1 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Filter Type | TIP/RING FILTER | |
Height | 6.22 mm | |
Length | 29.08 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Width | 15.88 mm |
Alternate Parts for B6019T
This table gives cross-reference parts and alternative options found for B6019T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6019T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6020 | Tip/Ring Filter, 1 Function(s) | Pulse Electronics Corporation | B6019T vs B6020 |
B6019 | Tip/Ring Filter, 1 Function(s) | Pulse Electronics Corporation | B6019T vs B6019 |