Part Details for B6020 by Pulse Electronics Corporation
Overview of B6020 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for B6020
B6020 CAD Models
B6020 Part Data Attributes
|
B6020
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B6020
Pulse Electronics Corporation
Tip/Ring Filter, 1 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Filter Type | TIP/RING FILTER | |
Height | 6.22 mm | |
Length | 29.08 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Width | 15.88 mm |