B6019T
vs
B6019
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Filter Type |
TIP/RING FILTER
|
TIP/RING FILTER
|
Height |
6.22 mm
|
6.22 mm
|
Length |
29.08 mm
|
29.08 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TRAY
|
Width |
15.88 mm
|
15.88 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B6019T with alternatives
Compare B6019 with alternatives