There are no models available for this part yet.
Overview of B43888C5156M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B43888C5156M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43888C5156M000-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL TH Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0782 | Buy Now |
CAD Models for B43888C5156M000 by TDK Epcos
Part Data Attributes for B43888C5156M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.2175 mA
|
Length
|
25 mm
|
Manufacturer Series
|
B43888
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
500 mA
|
Series
|
B43888
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43888C5156M000
This table gives cross-reference parts and alternative options found for B43888C5156M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43888C5156M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450LLE15MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | B43888C5156M000 vs 450LLE15MEFCRX12.5X25 |
1150VBMAB25RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 1150VBMAB25RXN011C |
1150VBMAB25RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 1150VBMAB25RXN111B |
2150VBMAB25RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 2150VBMAB25RXN211C |
8150VBMAB25RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 8150VBMAB25RXN0110 |
EEUED2W150B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B43888C5156M000 vs EEUED2W150B |
1150VBMAB25RAN211B | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 1150VBMAB25RAN211B |
450BXC15MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43888C5156M000 vs 450BXC15MCC12.5X25 |
2150VBMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 2150VBMAB25LEN711C |
1150VBMAB25RAN311P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C5156M000 vs 1150VBMAB25RAN311P |