Part Details for 1150VBMAB25RXN111B by Fenghua (HK) Electronics Ltd
Overview of 1150VBMAB25RXN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1150VBMAB25RXN111B
1150VBMAB25RXN111B CAD Models
1150VBMAB25RXN111B Part Data Attributes
|
1150VBMAB25RXN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1150VBMAB25RXN111B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 94 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1150VBMAB25RXN111B
This table gives cross-reference parts and alternative options found for 1150VBMAB25RXN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1150VBMAB25RXN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450LLE15MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 1150VBMAB25RXN111B vs 450LLE15MEFCRX12.5X25 |
1150VBMAB25RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 1150VBMAB25RXN011C |
2150VBMAB25RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 2150VBMAB25RXN211C |
8150VBMAB25RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 8150VBMAB25RXN0110 |
EEUED2W150B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 1150VBMAB25RXN111B vs EEUED2W150B |
1150VBMAB25RAN211B | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 1150VBMAB25RAN211B |
450BXC15MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1150VBMAB25RXN111B vs 450BXC15MCC12.5X25 |
2150VBMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 2150VBMAB25LEN711C |
1150VBMAB25RAN311P | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 1150VBMAB25RAN311P |
8150VBMAB25RAN911M | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150VBMAB25RXN111B vs 8150VBMAB25RAN911M |